- RS Stock No.:
- 215-7974
- Mfr. Part No.:
- MAX20028ATJA/VY+
- Manufacturer:
- Maxim Integrated
View all DC-DC Converters ICs
60 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$111.285
units | Per unit | Per Pack* |
2 + | HK$111.285 | HK$222.57 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 215-7974
- Mfr. Part No.:
- MAX20028ATJA/VY+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
740
The Maxim Integrated MAX20028 power-management integrated circuit (PMIC) is a 2.1MHz, multichannel, DC-DC converter designed for automotive applications. The device integrates three supplies in a small footprint. The device includes one high-voltage step down controller (OUT1) designed to run directly from a car battery, and two low voltage step-down converters (OUT2/OUT3), cascaded from OUT1. Under no-load conditions, the MAX20028 consumes only 30μA of quiescent current, making it ideal for automotive applications.
Current-Mode Architecture with Forced-PWM and Skip Modes of Operations
Frequency Synchronization Input/Output Reduces System Noise
Individual Enable Inputs and RESET1 Outputs
Overtemperature and Short-Circuit Protection
Frequency Synchronization Input/Output Reduces System Noise
Individual Enable Inputs and RESET1 Outputs
Overtemperature and Short-Circuit Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Minimum Output Voltage | 4.9 V |
Maximum Output Voltage | 5.1 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 3 |
Package Type | TQFN |
Pin Count | 32 |