- RS Stock No.:
- 203-5833
- Mfr. Part No.:
- MAX20010DATPO/VY+
- Manufacturer:
- Maxim Integrated
View all DC-DC Converters ICs
75 In stock for delivery within 3 working days
Price Each (In a Tube of 75)
HK$88.127
units | Per unit | Per Tube* |
75 - 300 | HK$88.127 | HK$6,609.525 |
375 + | HK$79.315 | HK$5,948.625 |
*price indicative |
- RS Stock No.:
- 203-5833
- Mfr. Part No.:
- MAX20010DATPO/VY+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX20010D ICs are high-efficiency, synchronous step-down converters that operate with a 3.0V to 5.5V input voltage range and provide a 0.5V to 1.5875V output voltage range. The wide input/output voltage range and the ability to provide up to 6A load current make these ICs ideal for on-board point-of-load and post-regulation applications. The ICs achieve ±2% output error over load, line, and temperature ranges. The MAX20010D offers improved transient response.
Fully Integrated, Synchronous 6A DC-DC Converter Enables Small Solution Size
High-Precision Voltage Regulator for Applications Processors
Low-Noise Feature Reduces EMI
Robust for the Automotive Environment
High-Precision Voltage Regulator for Applications Processors
Low-Noise Feature Reduces EMI
Robust for the Automotive Environment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Minimum Output Voltage | 0.5 V |
Maximum Output Voltage | 1.27 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 6A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | TFQN |
Pin Count | 20 |