Linear Technology LTC3824EMSE#PBF, DC-DC Buck Controller 600 kHz, 4 → 60 V 10-Pin, MSOP

  • RS Stock No. 919-9979
  • Mfr. Part No. LTC3824EMSE#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +150 °C
Maximum Output Current 2.5A
Maximum Output Voltage 5 V
Minimum Input Voltage 4 V
Minimum Output Voltage 0.792 V
Minimum Operating Temperature -55 °C
400 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
Was HK$28.01
HK$ 24.189
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$24.189
HK$1,209.45
*price indicative
Related Products
The Inline series from Schroff is a robust ...
Description:
The Inline series from Schroff is a robust small terminal box for indoor wall mounting. IP66 protectionIntegrated fixing rail to accept a mounting plate or support railScrew-fixed cover1.5 mm steel with a light grey finish (RAL 7035).
Introducing ATEX explosion proof junction boxes from our ...
Description:
Introducing ATEX explosion proof junction boxes from our own brand RS PRO, a selection of high quality and durable enclosures designed for installing and protecting a range of internal electrical parts and components. These explosion proof enclosures are perfect for ...
Rose Polyester Ex junction boxes are a glass ...
Description:
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...