Linear Technology LTC3780IG#PBF, DC-DC Buck Controller 400 kHz, 4 → 36 V 24-Pin, SSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, External Power Switch Buck-Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.5 x 8.2 x 1.95mm
Length 8.5mm
Width 8.2mm
Height 1.95mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 30 V
Minimum Output Voltage 0.8 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
On back order for despatch 25/08/2020, delivery within 3 working days
Price Each (In a Tube of 59)
HK$ 73.224
(exc. GST)
units
Per unit
Per Tube*
59 +
HK$73.224
HK$4,320.216
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.