ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor

Specifications
Attribute Value
Controller Type Ethernet Controller
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 57 V
Maximum Operating Temperature +85 °C
Maximum Output Current 26mA
Maximum Output Voltage 9.6 V
Minimum Output Current 13mA
Minimum Input Voltage 0 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 8.4 V
75 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 24.90
(exc. GST)
units
Per unit
Per Pack*
5 - 5
HK$24.90
HK$124.50
10 - 45
HK$20.968
HK$104.84
50 - 95
HK$20.746
HK$103.73
100 - 195
HK$17.136
HK$85.68
200 +
HK$16.80
HK$84.00
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...