- RS Stock No.:
- 661-8622
- Mfr. Part No.:
- UC2573D
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 661-8622
- Mfr. Part No.:
- UC2573D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Width | 3.91mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Height | 1.58mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 700mA |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |
Output Current Range | -0.7 → 0.7 A |
Input Voltage Range | Maximum of 35 V |
Minimum Output Current | -700mA |