Linear Technology LTC4415EMSE#PBF, Dual Ideal Diode Controller 800 kHz 16-Pin, MSOP

  • RS Stock No. 145-1314
  • Mfr. Part No. LTC4415EMSE#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Number of Outputs 2
Maximum Switching Frequency 800 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 4A
Maximum Output Voltage 5.5 V
Minimum Output Current 500mA
Minimum Input Voltage 1.7 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.7 V
185 In stock for delivery within 3 working days
Price Each (In a Tube of 37)
HK$ 40.41
(exc. GST)
units
Per unit
Per Tube*
37 +
HK$40.41
HK$1,495.17
*price indicative