Linear Technology LT3479EFE#PBF, DC-DC Controller 4100 kHz, 2.5 → 24 V 16-Pin, TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Boost Controller
Number of Outputs 1
Maximum Switching Frequency 4100 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 24 V
Maximum Operating Temperature +85 °C
Maximum Output Current 3A
Maximum Output Voltage 42 V
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.235 V
27 In stock for delivery within 3 working days
Price Each
HK$ 59.30
(exc. GST)
units
Per unit
1 - 9
HK$59.30
10 - 49
HK$57.02
50 - 99
HK$37.88
100 - 249
HK$37.51
250 +
HK$37.15
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...