Recently searched

    Siemens Data Acquisition Module for Use with PROFIBUS

    RS Stock No.:
    196-3657
    Mfr. Part No.:
    6GK15032CB00
    Manufacturer:
    Siemens
    Siemens
    View this category
    3 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$9,273.64

    unitsPer unit
    1 +HK$9,273.64
    RS Stock No.:
    196-3657
    Mfr. Part No.:
    6GK15032CB00
    Manufacturer:
    Siemens
    COO (Country of Origin):
    DE

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Siemens Data Acquisition Module, Suitable for PROFIBUS, 24V DC Supply Voltage - 6GK15032CB00


    Use this data acquisition module from Siemens to handle information exchange between your industrial equipment and control units. It works by assessing signals and converting them to values your PC can read. The module has a nine-pin D-sub socket for serial connections, as well as a two-pole terminal block to link measuring devices like sensors and actuators. For added versatility, it also has a BFOC port for data transmission via fibre optic cables. Thanks to its maximum data transfer rate of 12Mbit/s, you can rely on this unit for high-speed communication. It consumes just 0.2A of current, making it a low-energy control solution.

    • Wide operating temperature range of 0°C to +60°C for use in challenging conditions
    • IP40 rating indicates protection from tools and objects larger than 1mm in size
    • Compact dimensions of 112 (H) x 39.5 (W) x 74.5mm (D) for use in confined spaces

    How do I mount this data acquisition module?


    You can either mount this unit on a DIN rail or on the wall, depending on your design needs.


    Specifications

    AttributeValue
    Accessory TypeOptical Link Module
    For Use WithPROFIBUS
    3 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$9,273.64

    unitsPer unit
    1 +HK$9,273.64