- RS Stock No.:
- 408-8183
- Mfr. Part No.:
- 51411075
- Manufacturer:
- Paulstra Hutchinson
1 In stock for delivery within 3 working days
Added
Price Each
HK$839.75
Units | Per unit |
1 - 5 | HK$839.75 |
6 - 11 | HK$806.17 |
12 + | HK$772.58 |
- RS Stock No.:
- 408-8183
- Mfr. Part No.:
- 51411075
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Levaflex Damper
Paulstra Levaflex Progressive Stops with a central cavity. These stops are designed to be highly deformable to allow high energies to be absorbed. Due to their unique shape, they are able to provide progressive absorption of energy, and are quiet compared to their equivalent rigid stops.
Features and Benefits
Progressive absorption of energy due to the carefully designed shape
Compared with rigid stops the Levaflex progressive stop is quiet
Avoids hammering and deterioration of equipment
Suitable for many applications which require shock absorption
Compared with rigid stops the Levaflex progressive stop is quiet
Avoids hammering and deterioration of equipment
Suitable for many applications which require shock absorption
Product Application Information
The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases: this must be allowed for when fixing.
Specifications
Attribute | Value |
---|---|
Overall Height | 110mm |
Maximum Operating Temperature | +70°C |
Series | LEVAFLEX |