- RS Stock No.:
- 251-699
- Mfr. Part No.:
- DM537421NCLF
- Manufacturer:
- Amphenol FCI
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 251-699
- Mfr. Part No.:
- DM537421NCLF
- Manufacturer:
- Amphenol FCI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard coaxial inserts
These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.
A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.
Note: the description of the inserts is given based on the central contact.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | RG179 B/U |
Termination Method | Crimp |
Contact Type | Coaxial |