- RS Stock No.:
- 253-2359
- Mfr. Part No.:
- 1655195
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 253-2359
- Mfr. Part No.:
- 1655195
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact D-sub contact insert has crimp connection and copper alloy contact material.
Male insert
Degree of pollution 2
Degree of pollution 2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 1.98mm |