- RS Stock No.:
- 234-9728
- Mfr. Part No.:
- IWTXT-00
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9728
- Mfr. Part No.:
- IWTXT-00
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWTxT is designed to convert any standard 4-20 mA transmitter into a wireless unit. It works by switching on a supply to the 4-20 mA transmitter, waiting for a suitable settling time and then sending the data to one of Sensatas standard wireless receiver units.
Battery powered wireless transmitter
Supplies excitation voltage to 4-20 mA transmitters
Long battery life
Make any transmitter into a wireless transmitter
Complete thermocouple, RTD, Pressure and Level wireless probes are available
Supplies excitation voltage to 4-20 mA transmitters
Long battery life
Make any transmitter into a wireless transmitter
Complete thermocouple, RTD, Pressure and Level wireless probes are available
Specifications
Attribute | Value |
---|---|
Transformer Type | Mobile |
Supply Voltage | 10 V |
Overall Height | 72mm |
Overall Width | 160mm |
Series | IWTXT |