- RS Stock No.:
- 234-9706
- Mfr. Part No.:
- IWTT-NODE-K
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9706
- Mfr. Part No.:
- IWTT-NODE-K
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments.
K or J Type Thermocouples
PT100 RTD Sensors
6 mm stainless steel sheath
Up to 500 m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single, five and multi-channel channel receivers available (up to 128)
User-selectable transmission update rates
Analog digital, RS-232/485, Ethernet & USB receiver outputs
Receiver clean contacts provide process alarm functions
PT100 RTD Sensors
6 mm stainless steel sheath
Up to 500 m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single, five and multi-channel channel receivers available (up to 128)
User-selectable transmission update rates
Analog digital, RS-232/485, Ethernet & USB receiver outputs
Receiver clean contacts provide process alarm functions
Specifications
Attribute | Value |
---|---|
Transformer Type | Mobile |
Sensor Technology | Inductive |
Overall Height | 107mm |
Overall Width | 72mm |
Series | IWTT |