- RS Stock No.:
- 234-9642
- Mfr. Part No.:
- IWDIGT-S-00
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9642
- Mfr. Part No.:
- IWDIGT-S-00
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWDigT wireless transmitter is a cost effective alternative to traditional wiring that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your digital switched or pulse counter application.
Wireless transmission of single digital signal
Up to 500 m line-of-site range (depending on receiver)
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receivers
A range of receivers are available
User-selectable transmission update rates
Receiver clean contacts provide process alarm functions
Up to 500 m line-of-site range (depending on receiver)
Five-year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receivers
A range of receivers are available
User-selectable transmission update rates
Receiver clean contacts provide process alarm functions
Specifications
Attribute | Value |
---|---|
Transformer Type | Mobile |
Sensor Technology | Inductive |
Overall Height | 107mm |
Overall Width | 72mm |
Series | IWDIGT |