- RS Stock No.:
- 790-1216
- Mfr. Part No.:
- ACF-3000AK
- Manufacturer:
- Amprobe
- RS Stock No.:
- 790-1216
- Mfr. Part No.:
- ACF-3000AK
- Manufacturer:
- Amprobe
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ACF-3000AK Flexible Current Transducer
The ACF-3000AK current transducer is for use with multimeters or any instrument with AC milli-volt input. The flexible current probe measures up to 3000 A AC and connects directly to the instrument.
5:1 Expandable coiled extension wire
Measures up to 3000A AC
Flexible head fits all, small conducutors
Wide frequency bandwith (10Hz – 20kHz)
Power supply: 2 x AA MN1500 (1.5V) LR6 batteries
Low battery indication: Red LED
Measures up to 3000A AC
Flexible head fits all, small conducutors
Wide frequency bandwith (10Hz – 20kHz)
Power supply: 2 x AA MN1500 (1.5V) LR6 batteries
Low battery indication: Red LED
Standards
BS EN 61010-1: 1993, 600V CAT III Pol. Deg 2
Specifications
Attribute | Value |
---|---|
Current Ratio | 30:1 |
Bore Size | 14.3mm |
Supply Voltage | 3 V |
Input Current | 30A |
Minimum Temperature | -20°C |
Maximum Temperature | +85°C |
Mounting Type | Panel Mount |
Series | ACF |