LTC6101BIS5#TRMPBF Linear Technology, Current Sense Amplifier Single Unidirectional 5-Pin TSOT-23

  • RS Stock No. 919-9550
  • Mfr. Part No. LTC6101BIS5#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4 → 60 V
Typical Dual Supply Voltage 4 → 60V
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 0.64 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Operating Supply Voltage 4 V
On back order for despatch 23/09/2020, delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 20.76
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$20.76
HK$10,380.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...