LTC6101BIS5#TRMPBF Linear Technology, Current Sense Amplifier Single Unidirectional 5-Pin TSOT-23

  • RS Stock No. 761-9623
  • Mfr. Part No. LTC6101BIS5#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4 → 60 V
Typical Dual Supply Voltage 4 → 60V
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 0.64 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Minimum Operating Supply Voltage 4 V
40 In stock for delivery within 3 working days
Price Each
HK$ 33.63
(exc. GST)
units
Per unit
1 - 9
HK$33.63
10 - 49
HK$31.11
50 - 99
HK$29.78
100 - 249
HK$29.48
250 +
HK$29.20
Packaging Options:
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...