AD8210WYRZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Width 4mm
13 In stock for delivery within 3 working days
Price Each
HK$ 42.96
(exc. GST)
units
Per unit
1 - 9
HK$42.96
10 - 19
HK$42.19
20 - 39
HK$41.42
40 - 79
HK$40.63
80 +
HK$39.82
Packaging Options: