MAX9938HEUK+T,Current Sense Amplifiers

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Ultra-Low Supply Current of 1μA (max)
Low 500μV (max) Input Offset Voltage
Low < 0.5% (max) Gain Error
Input Common Mode: +1.6V to +28V
Voltage Output
Four Gain Versions Available
+25V/V (MAX9938T)
50V/V (MAX9938F)
100V/V (MAX9938H)
200V/V (MAX9938W)
Tiny 1mm x 1mm x 0.6mm, 4-Bump UCSP, 5-Pin SOT23, or 2mm x 2mm x 0.8mm, 6-Pin μDFN Packages
Applications
Cell Phones
Notebook Computers
PDAs
Portable/Battery-Powered Systems
Power Management Systems

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 1.6 → 28 V
Minimum CMRR 94dB
Number of Channels per Chip 1
Output Type Voltage
Maximum Supply Current 2.5 μA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.75 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 28 V
Maximum Operating Temperature +85 °C
Width 1.75mm
Minimum Operating Supply Voltage 1.6 V
Minimum Operating Temperature -40 °C
2370 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
Was HK$15.16
HK$ 10.41
(exc. GST)
units
Per unit
Per Pack*
5 +
HK$10.41
HK$52.05
*price indicative
Packaging Options:
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...