NCS211SQT2G ON Semiconductor, Current Shunt Monitor Single Rail to Rail 6-Pin SC-70

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, ON Semiconductor

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 26 V
Minimum CMRR 103dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 100 μA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Supply Voltage 26 V
Minimum Operating Temperature -40 °C
Width 1.35mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 7.197
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$7.197
HK$21,591.00
*price indicative
Related Products
Soldering Tip Cartridges "F" series are designed for ...
Description:
Soldering Tip Cartridges "F" series are designed for lead free solder , the system delivers power according to demand , light load or heavy thermal load with “Metcal Smart heat Technology” . Whilst keeping the temperature constant at nominally 380°C. ...
From Weller, this range of soldering tips are ...
Description:
From Weller, this range of soldering tips are straight and chisel-shaped. The tip diameter varies by model. • All Weller soldering tips feature a galvanised ferrous coating. The solder area of the tip is tin-plated. This prevents any oxidation before ...
Weller offers a comprehensive range of soldering tips ...
Description:
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. Soldering ...
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, ...
Description:
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, Multi-TC, Basic tool, Power tool and Ergo toolTips for unleaded use have LF at the end of their description.