LTC6102HMS8#PBF Linear Technology, Current Sense Amplifier Single 8-Pin MSOP

  • RS Stock No. 145-7041
  • Mfr. Part No. LTC6102HMS8#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 12 V
Number of Channels per Chip 1
Maximum Supply Current 675 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 60 V
Minimum Operating Supply Voltage 4 V
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
Was HK$29.772
HK$ 28.191
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$28.191
HK$1,409.55
*price indicative