ON Semiconductor NCP380HMU15AATBG, Current Limiting Switch 2-Input 2-Output 6-Pin, UDFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Power Distribution Switch, ON Semiconductor

Fixed / Adjustable Current-Limiting Power-Distribution Switches

Voltage & Current Management, ON Semiconductor

Specifications
Attribute Value
Number of Inputs 2
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.5 V
Current Limit 1.5A
Mounting Type Surface Mount
Package Type UDFN
Pin Count 6
Dimensions 2 x 2 x 0.5mm
Length 2mm
Width 2mm
Height 0.5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
3000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 1.74
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.74
HK$5,220.00
*price indicative
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...