- RS Stock No.:
- 727-6279
- Mfr. Part No.:
- EQ161-32.768-12.5
- Manufacturer:
- Euroquartz
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 727-6279
- Mfr. Part No.:
- EQ161-32.768-12.5
- Manufacturer:
- Euroquartz
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EQ161
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.75mm |
Dimensions | 3.2 x 1.5 x 0.75mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 80kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |