CRYSTAL 12.0000MHZ 30PF SMD

  • RS Stock No. 187-5950P
  • Mfr. Part No. ABLS-12.000MHz-30-A-4-H-T
  • Manufacturer Abracon
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications

Specifications
Attribute Value
Standard Frequency 12MHz
Mounting Type Surface Mount
Load Capacitance 30pF
Package Type SMD
Pin Count 2
Length 11.4mm
Width 4.7mm
Height 4.1mm
Dimensions 11.4 x 4.7 x 4.1mm
Frequency Tolerance ±30ppm
Frequency Stability ±35ppm
Series Resistance 50Ω
Minimum Operating Temperature -10°C
Maximum Operating Temperature 60°C
1000 In stock for delivery within 3 working days
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
HK$ 1.909
(exc. GST)
units
Per unit
100 - 225
HK$1.909
250 - 475
HK$1.776
500 +
HK$1.728
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...