- RS Stock No.:
- 173-5724
- Mfr. Part No.:
- 7M-24.000MAHE-T
- Manufacturer:
- TXC
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-5724
- Mfr. Part No.:
- 7M-24.000MAHE-T
- Manufacturer:
- TXC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
7M
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.7mm |
Dimensions | 3.2 x 2.5 x 0.7mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |