- RS Stock No.:
- 478-6326
- Mfr. Part No.:
- SG8002JAPHB5MHZ
- Manufacturer:
- EPSON
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 478-6326
- Mfr. Part No.:
- SG8002JAPHB5MHZ
- Manufacturer:
- EPSON
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SG8002JA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 5MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 4.45mm |
Maximum Operating Temperature | 70°C |
Width | 8.65mm |
Length | 14mm |
Dimensions | 14 x 8.65 x 4.45mm |