- RS Stock No.:
- 178-2474
- Mfr. Part No.:
- CB3LV-3I-100M0000
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 178-2474
- Mfr. Part No.:
- CB3LV-3I-100M0000
- Manufacturer:
- CTS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mm´2.0mm.
Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Minimum Operating Supply Voltage | 3V dc |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 3.6V dc |
Minimum Operating Temperature | -40°C |
Height | 1.8mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.8mm |