, Crosspoint Switch

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 16 x 16
Number of Arrays 1
3 dB Bandwidth 60MHz
Category Audio/Video
Power Supply Type Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 100
Typical Dual Supply Voltage 5 V, 9 V, 12 V
Dimensions 14 x 14 x 1.4mm
Height 1.4mm
Length 14mm
Maximum Operating Temperature +70 °C
Width 14mm
Minimum Operating Temperature 0 °C
On back order for despatch 09/04/2020, delivery within 3 working days
Price Each (In a Tray of 90)
HK$ 372.828
(exc. GST)
units
Per unit
Per Tray*
90 +
HK$372.828
HK$33,554.52
*price indicative
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...