TE Connectivity, Positive Lock .250 Mk III 5 Way Nylon 66/6 Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 865-6193
- Mfr. Part No.:
- 521780-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-6193
- Mfr. Part No.:
- 521780-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MK III 250 Series Positive Lock HVAC Motor Receptacle Housings
MK III 250 series positive lock HVAC motor plug style receptacle housings made from natural nylon with a 7.12mm centreline and keying. For suitable contacts see stock number 719-7300.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Tab Size | 6.35mm |
Body Material | Nylon 66/6 |
Length | 42.04mm |
Colour | Natural |
Number of Contacts | 5 |
Tab Width | 6.35mm |
Series | Positive Lock .250 Mk III |
Series Number | 521780 |