TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M4 (#8) Stud Size
- RS Stock No.:
- 164-4772
- Mfr. Part No.:
- 324172
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
HK$209.44
Each
RS Stock No.: 877-4901
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 164-4772
- Mfr. Part No.:
- 324172
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Width | 10.57mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | M4 (#8) |
Colour | Yellow |
Overall Length | 25.83mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.07mm |