Terminal, Ring Tongue; Ring Connector; High Conductivity Electrolytic Copper

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 60.76
(exc. GST)
units
Per unit
5 - 49
HK$60.76
50 - 249
HK$54.74
250 +
HK$42.56
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The XP Power ALM85 Series of Medical external ...
Description:
The XP Power ALM85 Series of Medical external Power Supplies are fully approved to international Medical and IT safety standards. They are designed with high efficiency and low standby power, enabling them to meet the latest environmental legislation. The ALM85 ...
Range of 60∼65W Desk Top Power Supplies (CLASS ...
Description:
Range of 60∼65W Desk Top Power Supplies (CLASS I). ErP III (Level VI) Efficiency Regulations ComplianceEfficiency >88% TypicalOperating Temperature 0∼40°CShort-circuit ProtectionOver-Voltage ProtectionAvailable in 2 Pin C8 and 3 Pin C6 InletApproved to UL, cUL, TUV-GS, C-TICK (RCM), PSE, CCC, CB, ...
25 to 80W switch mode single output desktop ...
Description:
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use ...
External switch mode power supplyProtected against short circuit, ...
Description:
External switch mode power supplyProtected against short circuit, overload, over voltage and over temperatureLED indication of power onFully enclosed plastic caseEMI emission levels meet FCC Class 'B'3-pin IEC320 universal inputFitted with approx. 150cm output lead terminated with DIN connector.