Terminal; 22 to 18 AWG; Brass; Non-Insulated; Tin Plated; UL 94V-2

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 100
HK$ 553.28
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$553.28
HK$5.533
10 - 49
HK$497.98
HK$4.98
50 +
HK$387.24
HK$3.872
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated ...
Multimate Series II and III+ uninsulated signal Contacts ...
Description:
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
A range of connector contacts suitable for use ...
Description:
A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. ...
A ferrule is required (Series 332056). ...
Description:
A ferrule is required (Series 332056).