Terminal; 12 to 10 AWG; Brass; Vinyl; Tin Plated; 0.225 in. (Max.); UL 94V-2

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 50
HK$ 434.37
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$434.37
HK$8.687
10 - 49
HK$365.43
HK$7.309
50 +
HK$284.21
HK$5.684
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units ...
Description:
The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.
The Atmel® SMART SAM7X/XC ARM7TDMI® Flash microcontroller (MCU) ...
Description:
The Atmel® SMART SAM7X/XC ARM7TDMI® Flash microcontroller (MCU) offers power and flexibility, delivering a solution for extensively networked, real-time embedded systems. They feature embedded high-speed Flash and SRAM, and an extensive peripheral set of 10/100 Ethernet MAC, USB 2.0, and ...
The CC1310 combines a flexible, low-power RF transceiver ...
Description:
The CC1310 combines a flexible, low-power RF transceiver with a powerful 48 MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM ...
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and ...
Description:
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the ...