- RS Stock No.:
- 216-1799
- Mfr. Part No.:
- FLH-SC136-T01
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 216-1799
- Mfr. Part No.:
- FLH-SC136-T01
- Manufacturer:
- Amphenol ICC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol ICC FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC and smart home. The compact design of FLH series is suitable for space-saving applications.
Contacts: Phosphor bronze with 2.54μm (100μ) min. tin over 1.27μm (50μ) min. nickel
Other Options 0.38μm (15μ) and 0.76μm (30μ) gold available
Housing: High temperature thermoplastic, UL94V-0 rated, black
Seals: Silicon rubber
Other Options 0.38μm (15μ) and 0.76μm (30μ) gold available
Housing: High temperature thermoplastic, UL94V-0 rated, black
Seals: Silicon rubber
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Pin Connector |
Series | FLH-SC136-T01 |
Termination Method | Crimp |
Maximum Wire Size AWG | 22AWG |