Splice; Butt; Tin; 12-10 AWG; UL Listed, CSA Certified

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 50
HK$ 515.76
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$515.76
HK$10.315
10 - 49
HK$464.24
HK$9.285
50 +
HK$361.06
HK$7.221
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...