- RS Stock No.:
- 161-8619
- Mfr. Part No.:
- 626437-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
HK$209.44
Each
RS Stock No.: 877-4901
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8619
- Mfr. Part No.:
- 626437-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 17 → 13 AWG |
Overall Length | 17.5mm |
Insulation | Insulated |
Colour | Blue |
Insulation Material | Glass Filled Nylon |
Contact Material | Brass |
Contact Plating | Tin |