- RS Stock No.:
- 816-8851
- Mfr. Part No.:
- 74LVC595ABQ,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 15)
HK$4.305
units | Per unit | Per Pack* |
15 - 735 | HK$4.305 | HK$64.575 |
750 - 1485 | HK$4.198 | HK$62.97 |
1500 + | HK$4.133 | HK$61.995 |
*price indicative |
- RS Stock No.:
- 816-8851
- Mfr. Part No.:
- 74LVC595ABQ,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Package Type | QFN |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74LVC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 3.6 x 2.6 x 0.95mm |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Triggering Type | Negative Edge, Positive Edge |
Minimum Operating Temperature | -40 °C |
Reset Type | Asynchronous |