- RS Stock No.:
- 764-6397
- Mfr. Part No.:
- 060193A30F
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6397
- Mfr. Part No.:
- 060193A30F
- Manufacturer:
- Bosch
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
18 V Li-Ion Grinder GWS 18 V-LI L-Boxx
18V Li-Ion grinder with a high safety standard complete with burst-wheel proofed guard and a 2 motion switch to prevent accidental switch on or restart after a power interruption.
Features and Benefits
Electronic Cell Protection prevents overheating, overload & deep discharge
Electronic Motor Protection, if overload is detected, the motor will shut down
Fuel gauge for better battery management
Slim body & short length
Vibration reduced motor bearing & switch
Lifetime Brush, no brush replacement necessary
Stacked and rotatable gear housing allows you to turn the head
185 mm grip circumference
22 mm maximum thread length
30 mm cutting depth
Electronic Motor Protection, if overload is detected, the motor will shut down
Fuel gauge for better battery management
Slim body & short length
Vibration reduced motor bearing & switch
Lifetime Brush, no brush replacement necessary
Stacked and rotatable gear housing allows you to turn the head
185 mm grip circumference
22 mm maximum thread length
30 mm cutting depth
Supplied with
2 x 5.0Ah Li-Ion battery, 30 min charger, L-Boxx case
Specifications
Attribute | Value |
---|---|
Disc Size | 125mm |
Grinder Type | Angle Grinder |
Speed | 10000rpm |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Weight | 2.3kg |
Battery Capacity | 4Ah |
Plug Type | Type C - Euro Plug |
Model Number | GWS 18 V-LI |