- RS Stock No.:
- 188-4723
- Mfr. Part No.:
- CA3KN40GD
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 188-4723
- Mfr. Part No.:
- CA3KN40GD
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 10 A |
Contact Current Rating | 10 A |
Range | TeSys |
Series | CA3KN |
Mounting Style | DIN Rail Mount |
Power Rating | 3 W |
Normal State Configuration | 4NO |
Terminal Type | Screw Clamp |
Width | 45mm |
Depth | 57mm |
Length | 58mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -25 → +50 °C |
Supply Voltage | 690 V |
Control Voltage | 125 V dc |
Contact Voltage Rating | 690 V |