- RS Stock No.:
- 751-5981
- Mfr. Part No.:
- 3RU1136-4BB0
- Manufacturer:
- Siemens
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 751-5981
- Mfr. Part No.:
- 3RU1136-4BB0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Overload Relays - 3RU Range
Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset
Note
Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 3 A |
Range | Sirius Classic |
Pole Configuration | 3P |
Series | 3RU |
Power Rating | 7.5 kW |
Normal State Configuration | NO/NC |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 76mm |
Length | 55mm |
Depth | 104mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70 °C |
Contact Voltage Rating | 220 V dc, 400 V ac |