- RS Stock No.:
- 453-2955
- Mfr. Part No.:
- 3SB3411-0C
- Manufacturer:
- Siemens
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 453-2955
- Mfr. Part No.:
- 3SB3411-0C
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Contact Blocks for Mounting On Printed Circuit Boards
Available with cage clamp termination, or with solder pin for PCB connection
Fitted with slow action contacts on moving U-shaped shanks to guarantee positive contact making, even with voltages and current as low as 5V/1mA
For electronic or conventional controls
Rating: 10A (Ith), 300Vac max.
Fitted with slow action contacts on moving U-shaped shanks to guarantee positive contact making, even with voltages and current as low as 5V/1mA
For electronic or conventional controls
Rating: 10A (Ith), 300Vac max.
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Approvals
IEC EN60947-5-1
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Siemens 3SB3 |
Contact Configuration | 1NC |
Terminal Type | Solder Pin |
Body/Fixing Collar Included | No |