- RS Stock No.:
- 206-5779
- Mfr. Part No.:
- 101006550
- Manufacturer:
- KA Schmersal
Discontinued product
- RS Stock No.:
- 206-5779
- Mfr. Part No.:
- 101006550
- Manufacturer:
- KA Schmersal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal EF301.1 Contact element EF has a plastic, glass-fibre reinforced thermoplastic enclosure material and is self-extinguishing. It has a screw connection and mounting flange position 1. It is suitable for EMERGENCY-OFF and has 11-12
23-24 contact labelling.
Standards: EN 60947-5-1, IEC/EN 60947-1
Mechanical life, minimum: 10,000,000 Operations
Protection class of the Switch rooms: IP40
Protection class of Clips or Terminals: IP20
Mechanical life, minimum: 10,000,000 Operations
Protection class of the Switch rooms: IP40
Protection class of Clips or Terminals: IP20
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 230V ac |
Series | EF301.1 |
Contact Configuration | SPDT |
Terminal Type | Screw |