- RS Stock No.:
- 197-3308
- Mfr. Part No.:
- 3SU1401-1BC24-3AA0
- Manufacturer:
- Siemens
On back order for despatch 13/05/2024, delivery within 4 working days
Added
Price Each
HK$873.80
Units | Per unit |
1 + | HK$873.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 197-3308
- Mfr. Part No.:
- 3SU1401-1BC24-3AA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens 3SU1 series is a traffic lights LED module with integrated LED of 24 V DC. It has a Surge voltage resistance rated value 4 kV. The operating temperature range is from -25°C to +70°C.
It has protection class of IP40, IP20
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Maximum consumed current 40mA
Multi-colour LED light source suitable for operating on both AC as well as DC
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 110V |
Series | 3SU1 |
Illumination Type | LED |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |