187-8965 | |
LED Element 85-140vac Blue | |
Lovato | |
LPXLPE6 |
Date | Dec 14, 2019 |
Rated frequency: 50-60Hz
Auxiliary supply voltage:
LPX LP... with steady light: 12...30VAC/DC
85...140VAC
185...265VAC
Maximum consumption for:
LPX LP... steady light and LPX LF... flashing Iight: 17mA-0.50W (12...30VAC/DC)
20mA-0.40W (85...140VAC)
18mA-0.55W (185...265VAC)
Total protection for LPX LP... and LPX LF... types:
Against overvoltages
Against stray currents in wiring
To reduce flickering phenomenon
To withstand vibrations
Electrical life: 100,000 hours
Snap onto LPX AU120 mounting adapter in the middle position for each illuminated actuator, also internally on the LPZ control station cover
No other element can be stacked behind LED elements
Any mounting position allowed
Maximum tightening torque: 1Nm/0.741bft
Ambient conditions:
Operating temperature: -25 ...+70°C (-25...+60°C for LPX LE...)
Storage temperature: -40...+85°C
Attribute | Value |
---|---|
Block Type | Light Block |
Series | LPXLP |
Illumination Colour | Blue |
Voltage Rating | 85 → 140 V ac |
Illumination Type | LED |
Terminal Type | Screw |
Current Rating | 4 mA |
LED Included | Yes |