- RS Stock No.:
- 181-2877
- Mfr. Part No.:
- 3SU1400-1AA10-3QA0
- Manufacturer:
- Siemens
14 In stock for delivery within 4 working days
Added
Price Each
HK$461.00
Units | Per unit |
1 + | HK$461.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2877
- Mfr. Part No.:
- 3SU1400-1AA10-3QA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact module with 2 contact elements, 1 NO+1 NC, gold-plated contacts, spring-type terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V ac/dc |
Series | SIRIUS ACT |
Contact Configuration | 1CO |
Current Rating | 10A |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |