6491X 35.0 BROWN 100 MTR RLS

  • RS Stock No. 185-3931
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

These cables are intended for installation in surface mounted or embedded conduits, or similar closed systems. These cables are suitable for use in channels with cover. Suitable for fixed protected installation in or on light fittings and inside applications, switchgear and controlgear, for voltages up to 750V a.c or up to 450V to earth d.c.. When installed in an earthed metal enclosure, cables are suitable for voltages up to 1000V a.c or up to 750V to earth d.c.

Specifications
Attribute Value
Harmonised Code HO7V-R
Outer Sheath Material PVC
Cross Sectional Area 35 mm²
Type Single Core Conduit Cable
Length 100m
Outer Diameter 10.9mm
Core Strands 7/2.52 mm
Sheath Colour Brown
Voltage Rating 450 V dc, 750 V ac
Insulation Wall Thickness 1.2mm
Cable Shape Single Core
Cable Type 6491X
Number of Strands 7
Size of Strands 2.52 mm
5 In stock for delivery within 3 working days
Price 1 Reel of 100 Metre(s)
HK$ 6,220.16
(exc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
HK$6,220.16
HK$62.202
*price indicative