ADCMP604BKSZ-R2 Analog Devices, Comparator, LVDS O/P, 0.003μs 2.5 → 5.5 V 6-Pin SC-70

  • RS Stock No. 759-0241
  • Mfr. Part No. ADCMP604BKSZ-R2
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Output Type LVDS
Number of Channels per Chip 1
Typical Response Time 0.003µs
Pin Count 6
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Typical CMRR 50dB
Minimum Operating Temperature -40 °C
Typical PSRR -50dB
Maximum Operating Temperature +125 °C
Typical Voltage Gain 62 dB
69 In stock for delivery within 3 working days
Price Each
HK$ 52.41
(exc. GST)
units
Per unit
1 - 24
HK$52.41
25 - 249
HK$48.38
250 - 499
HK$44.94
500 - 999
HK$44.06
1000 +
HK$43.21
Packaging Options:
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...