- RS Stock No.:
- 709-7512
- Mfr. Part No.:
- ADCMP602BRMZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-7512
- Mfr. Part No.:
- ADCMP602BRMZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Comparators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Typical CMRR | 50dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical PSRR | 50dB |
Typical Voltage Gain | 85 dB |