NJU7141F-TE1 New Japan Radio, Comparator, Open Drain O/P, 3 V, 5 V 5-Pin SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, New Japan Radio

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 V, 5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Typical CMRR 55dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
On back order for despatch 03/03/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 3.07
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$3.07
HK$9,210.00
*price indicative